Shift Shift Register 1 Element 8 Bit 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS299N

DigiKey Part Number
2156-SN74LS299N-ON-ND
Manufacturer
Manufacturer Product Number
SN74LS299N
Description
IC SR TRI-STATE 8BIT 20-PDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Universal
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
20-DIP (0.300", 7.62mm)
Output Type
Tri-State
Supplier Device Package
20-PDIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.267
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:22267
All prices are in EUR
Tube
QuantityUnit PriceExt Price
614,17295 €254,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,17295 €
Unit Price with VAT:4,96581 €