
SN74LS295BN | |
|---|---|
DigiKey Part Number | 2156-SN74LS295BN-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS295BN |
Description | IC SR TRI-STATE 4BIT 14-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS295BN Models |
Category | Number of Bits per Element 4 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 14-PDIP |
Number of Elements 1 | Base Product Number |
| Bulk: | 933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,05388 € | 255,04 € |
| Unit Price without VAT: | 1,05388 € |
|---|---|
| Unit Price with VAT: | 1,25412 € |

