
SN74LS279AD | |
|---|---|
DigiKey Part Number | 296-3683-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS279AD |
Description | IC QUAD /S /R LATCH 16-SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS279AD Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type S-R Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS279ADR | Texas Instruments | 2.444 | 296-29449-1-ND | 1,45000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90800 € | 9,08 € |
| 40 | 0,78850 € | 31,54 € |
| 120 | 0,72142 € | 86,57 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

