XNOR (Exclusive NOR) IC 4 Channel Open Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS266N

DigiKey Part Number
296-3681-5-ND
Manufacturer
Manufacturer Product Number
SN74LS266N
Description
IC GATE XNOR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 4 Channel Open Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS266N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Collector
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Max)
13 mA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
30ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25600 €12,56 €
251,14400 €28,60 €
1001,02080 €102,08 €
2500,96204 €240,51 €
5000,92668 €463,34 €
1.0000,89755 €897,55 €
2.5000,86682 €2.167,05 €
5.0000,84830 €4.241,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €

Other Suppliers on DigiKey

2.157In Stock
Ships from Rochester Electronics, LLC