
SN74LS258BMEL | |
|---|---|
DigiKey Part Number | 2156-SN74LS258BMEL-ND |
Manufacturer | Motorola |
Manufacturer Product Number | SN74LS258BMEL |
Description | IC DATA SELCT/MUX 4X2:1 16SOEIAJ |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOEIAJ |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Motorola | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOEIAJ |
Independent Circuits 1 | Base Product Number |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,16998 € | 257,35 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

