
SN74LS243N | |
|---|---|
DigiKey Part Number | 296-11619-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS243N |
Description | IC TXRX 4.75V/5.25V 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element Push-Pull Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS243N Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 14-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,64400 € | 36,44 € |
| 25 | 3,36320 € | 84,08 € |
| 100 | 3,05490 € | 305,49 € |
| 250 | 2,90800 € | 727,00 € |
| 500 | 2,81948 € | 1.409,74 € |
| 1.000 | 2,74663 € | 2.746,63 € |
| 2.500 | 2,66974 € | 6.674,35 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |


