Transceiver, Inverting 1 Element 4 Bit per Element Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS242N

DigiKey Part Number
2156-SN74LS242N-ND
Manufacturer
Motorola
Manufacturer Product Number
SN74LS242N
Description
IC TXRX 4.75V/5.25V 14-PDIP
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 4 Bit per Element Output 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
15mA, 24mA
Manufacturer
Motorola
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
14-DIP (0.300", 7.62mm)
Logic Type
Transceiver, Inverting
Supplier Device Package
14-PDIP
Number of Elements
1
Base Product Number
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 801
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2600,98588 €256,33 €
Unit Price without VAT:0,98588 €
Unit Price with VAT:1,17320 €