Buffer, Inverting 2 Element 4 Bit per Element 3-State Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS240ML1

DigiKey Part Number
2156-SN74LS240ML1-ND
Manufacturer
Manufacturer Product Number
SN74LS240ML1
Description
IC BUFF 4.75V/5.25V
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
4
Manufacturer
onsemi
Output Type
3-State
Series
Current - Output High, Low
15mA, 24mA
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Logic Type
Buffer, Inverting
Base Product Number
Number of Elements
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:40500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9560,26347 €251,88 €
Unit Price without VAT:0,26347 €
Unit Price with VAT:0,31353 €