Buffer, Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS240M

DigiKey Part Number
2156-SN74LS240M-ND
Manufacturer
Manufacturer Product Number
SN74LS240M
Description
IC BUFF 4.75V/5.25V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
SOEIAJ-20
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:380
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3800,67679 €257,18 €
Unit Price without VAT:0,67679 €
Unit Price with VAT:0,80538 €