Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS193NE4

DigiKey Part Number
2156-SN74LS193NE4-ND
Manufacturer
Manufacturer Product Number
SN74LS193NE4
Description
SN74LS193 SYNCHRONOUS 4-BIT UP/D
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS193NE4 Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
32 MHz
Series
Trigger Type
Positive Edge
Packaging
Bulk
Voltage - Supply
4.75 V ~ 5.25 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up, Down
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:787
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2590,98587 €255,34 €
Unit Price without VAT:0,98587 €
Unit Price with VAT:1,17319 €