
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 32 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Tube: | 15589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 259 | 0,99378 € | 257,39 € |
| Unit Price without VAT: | 0,99378 € |
|---|---|
| Unit Price with VAT: | 1,18260 € |

