
SN74LS170N | |
|---|---|
DigiKey Part Number | 2156-SN74LS170N-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS170N |
Description | IC REG FILE OPN COL 4BIT 16-PDIP |
Customer Reference | |
Detailed Description | Shift Register File 1 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register File | |
Output Type | Open Collector | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 6017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,70401 € | 259,01 € |
| Unit Price without VAT: | 1,70401 € |
|---|---|
| Unit Price with VAT: | 2,02777 € |

