
SN74LS163AMR1 | |
|---|---|
DigiKey Part Number | 2156-SN74LS163AMR1-ND |
Manufacturer | Motorola |
Manufacturer Product Number | SN74LS163AMR1 |
Description | IC BCD COUNTER 4-BIT 16SOEIAJ |
Customer Reference | |
Detailed Description | Counter IC BCD Counter, Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOEIAJ |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Motorola | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type BCD Counter, Binary Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOEIAJ |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | 0,22274 € | 253,26 € |
| Unit Price without VAT: | 0,22274 € |
|---|---|
| Unit Price with VAT: | 0,26506 € |

