
SN74LS151N | |
|---|---|
DigiKey Part Number | 2156-SN74LS151N-296-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS151N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 22235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 318 | 0,80896 € | 257,25 € |
| Unit Price without VAT: | 0,80896 € |
|---|---|
| Unit Price with VAT: | 0,96266 € |


