
SN74LS145N | |
|---|---|
DigiKey Part Number | 296-1641-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS145N |
Description | IC DECODER 1 X 4:10 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS145N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | -, 80mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,68280 € | 17,07 € |
| 100 | 0,60390 € | 60,39 € |
| 250 | 0,56616 € | 141,54 € |
| 500 | 0,54346 € | 271,73 € |
| 1.000 | 0,52474 € | 524,74 € |
| 2.500 | 0,50500 € | 1.262,50 € |
| 5.000 | 0,49310 € | 2.465,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |








