XOR (Exclusive OR) IC 4 Channel Open Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS136N

DigiKey Part Number
296-3647-5-ND
Manufacturer
Manufacturer Product Number
SN74LS136N
Description
IC GATE XOR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel Open Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS136N Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 mA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
0.8V
Packaging
Tube
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
30ns @ 5V, 15pF
Logic Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Through Hole
Number of Inputs
2
Supplier Device Package
14-PDIP
Features
Open Collector
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.882 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87100 €8,71 €
250,78960 €19,74 €
1000,70010 €70,01 €
2500,65748 €164,37 €
5000,63174 €315,87 €
1.0000,61055 €610,55 €
2.5000,58820 €1.470,50 €
5.0000,57473 €2.873,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €

Other Suppliers on DigiKey

3.882In Stock
Ships from Rochester Electronics, LLC