
SN74LS123N | |
|---|---|
DigiKey Part Number | 296-1636-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS123N |
Description | IC MMV 2-CIR 28-NS 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123N Models |
Category | Propagation Delay 28 ns |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 8mA |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-PDIP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,53960 € | 13,49 € |
| 100 | 0,47510 € | 47,51 € |
| 250 | 0,44440 € | 111,10 € |
| 500 | 0,42586 € | 212,93 € |
| 1.000 | 0,41060 € | 410,60 € |
| 2.500 | 0,39450 € | 986,25 € |
| 5.000 | 0,38479 € | 1.923,95 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




