NAND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS10D

DigiKey Part Number
2156-SN74LS10D-ON-ND
Manufacturer
Manufacturer Product Number
SN74LS10D
Description
IC GATE NAND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Current - Quiescent (Max)
1.2 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86.546
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:86546
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3930,65109 €255,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,65109 €
Unit Price with VAT:0,77480 €