
Category | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 6 mA |
Function Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 45 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 261 | 0,98521 € | 257,14 € |
| Unit Price without VAT: | 0,98521 € |
|---|---|
| Unit Price with VAT: | 1,17240 € |

