
SN74LS04DB | |
|---|---|
DigiKey Part Number | 2156-SN74LS04DB-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS04DB |
Description | IC HEX INVERTER 6CH 1-INP 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS04DB Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V |
| Bulk: | 18072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 755 | 0,34268 € | 258,72 € |
| Unit Price without VAT: | 0,34268 € |
|---|---|
| Unit Price with VAT: | 0,40779 € |

