
SN74LS02NS | |
|---|---|
DigiKey Part Number | 296-53328-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS02NS |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS02NS Models |
Category | Current - Output High, Low 400µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS02NSR | Texas Instruments | 4.128 | 296-3618-1-ND | 0,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84500 € | 8,45 € |
| 50 | 0,71800 € | 35,90 € |
| 100 | 0,67850 € | 67,85 € |
| 250 | 0,63692 € | 159,23 € |
| 500 | 0,61188 € | 305,94 € |
| 1.000 | 0,59126 € | 591,26 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

