
SN74HCT377N | |
|---|---|
DigiKey Part Number | 296-8417-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT377N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT377N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 37 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 5.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 20 | 0,76200 € | 15,24 € |
| 40 | 0,71225 € | 28,49 € |
| 100 | 0,65980 € | 65,98 € |
| 260 | 0,61769 € | 160,60 € |
| 500 | 0,59470 € | 297,35 € |
| 1.000 | 0,57455 € | 574,55 € |
| 2.500 | 0,55327 € | 1.383,18 € |
| 5.000 | 0,54045 € | 2.702,25 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |






