
SN74HCT04APWLE | |
|---|---|
DigiKey Part Number | 2156-SN74HCT04APWLE-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT04APWLE |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 16ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 4996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.589 | 0,10280 € | 266,15 € |
| Unit Price without VAT: | 0,10280 € |
|---|---|
| Unit Price with VAT: | 0,12233 € |

