
SN74HC86DBR | |
|---|---|
DigiKey Part Number | 2156-SN74HC86DBR-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC86DBR |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 906 | 0,28272 € | 256,14 € |
| Unit Price without VAT: | 0,28272 € |
|---|---|
| Unit Price with VAT: | 0,33644 € |

