MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS62110RSARG4 | |
|---|---|
DigiKey Part Number | 296-35991-2-ND - Tape & Reel (TR) 296-35991-1-ND - Cut Tape (CT) 296-35991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62110RSARG4 |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62110RSARG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94729 € | 2.841,87 € |
| 6.000 | 0,92829 € | 5.569,74 € |
| 9.000 | 0,91876 € | 8.268,84 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |



