
SN74HC574N | |
|---|---|
DigiKey Part Number | 296-1598-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC574N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574N Models |
Category | Max Propagation Delay @ V, Max CL 46ns @ 6V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 36 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 20 | 0,46850 € | 9,37 € |
| 40 | 0,43575 € | 17,43 € |
| 100 | 0,40130 € | 40,13 € |
| 260 | 0,37377 € | 97,18 € |
| 500 | 0,35870 € | 179,35 € |
| 1.000 | 0,34550 € | 345,50 € |
| 2.500 | 0,33156 € | 828,90 € |
| 5.000 | 0,32315 € | 1.615,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |




