
SN74HC4852N | |
|---|---|
DigiKey Part Number | 296-17301-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4852N |
Description | IC SWITCH SP4T X 2 195OHM 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4852N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 22pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40360 € | 10,09 € |
| 100 | 0,35320 € | 35,32 € |
| 250 | 0,32928 € | 82,32 € |
| 500 | 0,31484 € | 157,42 € |
| 1.000 | 0,30297 € | 302,97 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

