
SN74HC4078AD | |
|---|---|
DigiKey Part Number | 2156-SN74HC4078AD-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4078AD |
Description | IC NOR/OR GATE 1-CIR 8-IN 14SOIC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC |
Datasheet | Datasheet |
Category | Output Type Differential |
Manufacturer Rochester Electronics, LLC | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Number of Inputs 8 | Base Product Number |
Schmitt Trigger Input No |
| Bulk: | 674 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,61727 € | 248,79 € |
| Unit Price without VAT: | 22,61727 € |
|---|---|
| Unit Price with VAT: | 26,91455 € |


