
SN74HC4040APW | |
|---|---|
DigiKey Part Number | 2156-SN74HC4040APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4040APW |
Description | IC BINARY COUNTER 12-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Bulk | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
Reset Asynchronous |
| Bulk: | 1170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 453 | 0,56543 € | 256,14 € |
| Unit Price without VAT: | 0,56543 € |
|---|---|
| Unit Price with VAT: | 0,67286 € |

