
SN74HC373NS | |
|---|---|
DigiKey Part Number | 296-53319-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC373NS |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373NS Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 15ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC373NSR | Texas Instruments | 3.370 | 296-8310-1-ND | 0,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 40 | 0,61400 € | 24,56 € |
| 120 | 0,56008 € | 67,21 € |
| 280 | 0,52843 € | 147,96 € |
| 520 | 0,50960 € | 264,99 € |
| 1.000 | 0,49298 € | 492,98 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

