Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC368N

DigiKey Part Number
296-8308-5-ND
Manufacturer
Manufacturer Product Number
SN74HC368N
Description
IC BUFFER INVERTING 6V 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC368N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.642
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71900 €7,19 €
250,64920 €16,23 €
1000,57370 €57,37 €
2500,53764 €134,41 €
5000,51588 €257,94 €
1.0000,49797 €497,97 €
2.5000,47906 €1.197,65 €
5.0000,46767 €2.338,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €

Other Suppliers on DigiKey

19.032In Stock
Ships from Rochester Electronics, LLC