
SN74HC298N | |
|---|---|
DigiKey Part Number | 2156-SN74HC298N-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC298N |
Description | IC MULTIPLEXER 4 X 2:1 |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Bulk: | 786 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,54400 € | 237,72 € |
| Unit Price without VAT: | 47,54400 € |
|---|---|
| Unit Price with VAT: | 56,57736 € |

