
SN74HC266N | |
|---|---|
DigiKey Part Number | 296-8294-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC266N |
Description | IC GATE XNOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Open Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC266N Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-PDIP |
Features Open Drain | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40600 € | 10,15 € |
| 100 | 0,35580 € | 35,58 € |
| 250 | 0,33168 € | 82,92 € |
| 500 | 0,31724 € | 158,62 € |
| 1.000 | 0,30530 € | 305,30 € |
| 2.500 | 0,29272 € | 731,80 € |
| 5.000 | 0,28513 € | 1.425,65 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |





