
SN74HC259ANS | |
|---|---|
DigiKey Part Number | 2156-SN74HC259ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC259ANS |
Description | IC D-TYPE ADDR 1:8 16-SO |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 13ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 0,53543 € | 255,40 € |
| Unit Price without VAT: | 0,53543 € |
|---|---|
| Unit Price with VAT: | 0,63716 € |

