Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC258NS

DigiKey Part Number
2156-SN74HC258NS-ND
Manufacturer
Manufacturer Product Number
SN74HC258NS
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1200
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4770,53543 €255,40 €
Unit Price without VAT:0,53543 €
Unit Price with VAT:0,63716 €