
SN74HC251N | |
|---|---|
DigiKey Part Number | 296-1585-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC251N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,88600 € | 22,15 € |
| 100 | 0,78730 € | 78,73 € |
| 250 | 0,74012 € | 185,03 € |
| 500 | 0,71168 € | 355,84 € |
| 1.000 | 0,68829 € | 688,29 € |
| 2.500 | 0,66360 € | 1.659,00 € |
| 5.000 | 0,64872 € | 3.243,60 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |



