AND Gate IC 2 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC21N

DigiKey Part Number
296-8266-5-ND
Manufacturer
Manufacturer Product Number
SN74HC21N
Description
IC GATE AND 2CH 4-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC21N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,51100 €5,11 €
250,46000 €11,50 €
1000,40360 €40,36 €
2500,37684 €94,21 €
5000,36068 €180,34 €
1.0000,34739 €347,39 €
2.5000,33335 €833,38 €
5.0000,32489 €1.624,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €

Other Suppliers on DigiKey

19.396In Stock
Ships from Rochester Electronics, LLC