
SN74HC21APWR | |
|---|---|
DigiKey Part Number | 2156-SN74HC21APWR-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC21APWR |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.510 | 0,16998 € | 256,67 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

