
SN74HC193PW | |
|---|---|
DigiKey Part Number | 296-SN74HC193PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC193PW |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC193PW Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC193PWR | Texas Instruments | 4.692 | 296-49894-1-ND | 0,56000 € | Parametric Equivalent |
| SN74HC193QPWRG4Q1 | Texas Instruments | 63.013 | 296-23644-1-ND | 0,71000 € | Parametric Equivalent |
| 74HC193PW,118 | Nexperia USA Inc. | 0 | 1727-74HC193PW,118CT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51400 € | 5,14 € |
| 90 | 0,40956 € | 36,86 € |
| 180 | 0,38794 € | 69,83 € |
| 270 | 0,37711 € | 101,82 € |
| 540 | 0,36122 € | 195,06 € |
| 1.080 | 0,34816 € | 376,01 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

