Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC174N

DigiKey Part Number
296-1579-5-ND
Manufacturer
Manufacturer Product Number
SN74HC174N
Description
IC FF D-TYPE SINGLE 6BIT 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC174N Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
6
Package / Case
16-DIP (0.300", 7.62mm)
Clock Frequency
50 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.257
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,03300 €10,33 €
250,93840 €23,46 €
1000,83470 €83,47 €
2500,78528 €196,32 €
5000,75548 €377,74 €
1.0000,73095 €730,95 €
2.5000,70505 €1.762,62 €
5.0000,68945 €3.447,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €

Other Suppliers on DigiKey

75In Stock
Ships from Rochester Electronics, LLC