
SN74HC08N | |
|---|---|
DigiKey Part Number | 296-1570-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC08N |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08N Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43120 € | 10,78 € |
| 100 | 0,37810 € | 37,81 € |
| 250 | 0,35280 € | 88,20 € |
| 500 | 0,33752 € | 168,76 € |
| 1.000 | 0,32495 € | 324,95 € |
| 2.500 | 0,31168 € | 779,20 € |
| 5.000 | 0,30369 € | 1.518,45 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |





