
SN74HC08ADB | |
|---|---|
DigiKey Part Number | 2156-SN74HC08ADB-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC08ADB |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.26V |
Series | Input Logic Level - High 1.9V ~ 5.9V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 7360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,22507 € | 258,49 € |
| Unit Price without VAT: | 1,22507 € |
|---|---|
| Unit Price with VAT: | 1,45783 € |

