
SN74HC00QDRHT | |
|---|---|
DigiKey Part Number | 2156-SN74HC00QDRHT-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC00QDRHT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 954 | 0,26558 € | 253,36 € |
| Unit Price without VAT: | 0,26558 € |
|---|---|
| Unit Price with VAT: | 0,31604 € |

