
SN74GTL2107PW | |
|---|---|
DigiKey Part Number | SN74GTL2107PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTL2107PW |
Description | IC XLTR MS UNIDIR 28-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2107PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 12 | |
Input Signal | GTL, LVTTL | |
Output Signal | LVTTL, GTL | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,16100 € | 21,61 € |
| 50 | 1,87520 € | 93,76 € |
| 100 | 1,78650 € | 178,65 € |
| 250 | 1,69280 € | 423,20 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

