
SN74GTL2007PW | |
|---|---|
DigiKey Part Number | SN74GTL2007PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTL2007PW |
Description | IC XLTR MS UNIDIR 28-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2007PW Models |
Category | Input Signal GTL, LVTTL |
Manufacturer Texas Instruments | Output Signal LVTTL, GTL |
Series | Output Type Open Drain |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Channel Type Unidirectional | Supplier Device Package 28-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79700 € | 17,97 € |
| 50 | 1,55260 € | 77,63 € |
| 100 | 1,47690 € | 147,69 € |
| 250 | 1,39688 € | 349,22 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

