
SN74GTL16612DL | |
|---|---|
DigiKey Part Number | 296-9809-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTL16612DL |
Description | IC UNIV BUS TXRX 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL16612DL Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 3.15V ~ 3.45V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-SSOP |
Number of Circuits 18-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,11360 € | 711,36 € |
| Unit Price without VAT: | 7,11360 € |
|---|---|
| Unit Price with VAT: | 8,46518 € |

