
SN74F74N | |
|---|---|
DigiKey Part Number | 296-1558-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F74N |
Description | IC FF D-TYPE DOUBLE 1BIT 14PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F74N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 145 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,38970 € | 38,97 € |
| 250 | 0,36364 € | 90,91 € |
| 500 | 0,34798 € | 173,99 € |
| 1.000 | 0,33507 € | 335,07 € |
| 2.500 | 0,32144 € | 803,60 € |
| 5.000 | 0,31324 € | 1.566,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |




