
SN74F541N | |
|---|---|
DigiKey Part Number | 296-3594-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F541N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F541N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 20 | 0,72200 € | 14,44 € |
| 40 | 0,67450 € | 26,98 € |
| 100 | 0,62440 € | 62,44 € |
| 260 | 0,58415 € | 151,88 € |
| 500 | 0,56222 € | 281,11 € |
| 1.000 | 0,54298 € | 542,98 € |
| 2.500 | 0,52267 € | 1.306,67 € |
| 5.000 | 0,51043 € | 2.552,15 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |






