
SN74F521NS | |
|---|---|
DigiKey Part Number | 2156-SN74F521NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74F521NS |
Description | IC ID COMPARATOR 8BIT 20-SO |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F521NS Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output High, Low 1mA, 20mA |
Series | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Type Identity Comparator | Supplier Device Package 20-SO |
Number of Bits 8 | Mounting Type Surface Mount |
Output Active Low | Base Product Number |
Output Function A=B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,46745 € | 256,63 € |
| Unit Price without VAT: | 0,46745 € |
|---|---|
| Unit Price with VAT: | 0,55627 € |

