Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F374N

DigiKey Part Number
296-3588-5-ND
Manufacturer
Manufacturer Product Number
SN74F374N
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74F374N Models
Product Attributes
Filter Similar Products
Category
Clock Frequency
100 MHz
Manufacturer
Texas Instruments
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Series
Trigger Type
Positive Edge
Packaging
Tube
Current - Output High, Low
3mA, 24mA
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Function
Standard
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Tri-State, Non-Inverted
Supplier Device Package
20-PDIP
Number of Elements
1
Package / Case
20-DIP (0.300", 7.62mm)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,09000 €1,09 €
200,73150 €14,63 €
400,68325 €27,33 €
1000,63280 €63,28 €
2600,59219 €153,97 €
5000,57004 €285,02 €
1.0000,55062 €550,62 €
2.5000,53013 €1.325,33 €
5.0000,51777 €2.588,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €

Other Suppliers on DigiKey

89.100In Stock
Ships from Rochester Electronics, LLC